2SD1827-RB vs 2SC3446M-RC feature comparison

2SD1827-RB SANYO Semiconductor Co Ltd

Buy Now Datasheet

2SC3446M-RC SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD SANYO ELECTRIC CO LTD
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 0.03 HIGH RELIABILITY
Case Connection ISOLATED
Collector Current-Max (IC) 10 A 3 A
Collector-Emitter Voltage-Max 60 V 500 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR SINGLE
DC Current Gain-Min (hFE) 2000 20
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 18 MHz
Base Number Matches 2 2
Part Package Code SFM
Pin Count 3
HTS Code 8541.29.00.95
JEDEC-95 Code TO-220AB
Power Dissipation Ambient-Max 40 W

Compare 2SD1827-RB with alternatives

Compare 2SC3446M-RC with alternatives