2SD1827-RB
vs
2SA1478E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
SANYO SEMICONDUCTOR CO LTD
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-126ML, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
BUILT IN BIAS RESISTOR RATIO IS 0.03
Case Connection
ISOLATED
ISOLATED
Collector Current-Max (IC)
10 A
0.1 A
Collector-Emitter Voltage-Max
60 V
200 V
Configuration
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
SINGLE
DC Current Gain-Min (hFE)
2000
100
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
20 MHz
150 MHz
Base Number Matches
2
3
Part Package Code
SIP
Pin Count
3
Samacsys Manufacturer
Sanyo
Compare 2SD1827-RB with alternatives
Compare 2SA1478E with alternatives