2SD1806G vs 2SD1801U feature comparison

2SD1806G SANYO Electric Co Ltd

Buy Now Datasheet

2SD1801U SANYO Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD SANYO SEMICONDUCTOR CO LTD
Package Description IN-LINE, R-PSIP-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 30 V 50 V
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR SINGLE
DC Current Gain-Min (hFE) 50 280
JESD-30 Code R-PSIP-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
Base Number Matches 1 4
Pin Count 3

Compare 2SD1806G with alternatives

Compare 2SD1801U with alternatives