2SD1805G vs 2SD1803R feature comparison

2SD1805G onsemi

Buy Now Datasheet

2SD1803R Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ON SEMICONDUCTOR UNISONIC TECHNOLOGIES CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 280 100
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 15 W 20 W
Surface Mount YES YES
Base Number Matches 3 4
Package Description ,