2SD1804Q
vs
2SD1804
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
ON SEMICONDUCTOR
Package Description
IN-LINE, R-PSIP-T3
IN-LINE, R-PSIP-T3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
8 A
8 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
70
35
JESD-30 Code
R-PSIP-T3
R-PSIP-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
NPN
NPN
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
130 MHz
180 MHz
Base Number Matches
4
18
Samacsys Manufacturer
onsemi
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
20 W
Compare 2SD1804Q with alternatives
Compare 2SD1804 with alternatives