2SD1781K vs 2SD1781KT146 feature comparison

2SD1781K ROHM Semiconductor

Buy Now Datasheet

2SD1781KT146 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 32 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 82 82
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e1 e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 30 13
Moisture Sensitivity Level 1