2SD1781K vs 2SD1781K feature comparison

2SD1781K ROHM Semiconductor

Buy Now Datasheet

2SD1781K WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ROHM CO LTD WEITRON TECHNOLOGY CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 32 V
Configuration SINGLE
DC Current Gain-Min (hFE) 82
JESD-30 Code R-PDSO-G3
JESD-609 Code e1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 30 3

Compare 2SD1781K with alternatives

Compare 2SD1781K with alternatives