2SD1778AF
vs
2SC4107M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
ROHM CO LTD
INCHANGE SEMICONDUCTOR CO LTD
Part Package Code
SFM
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-220C, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
4 A
10 A
Collector-Emitter Voltage-Max
80 V
400 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
160
20
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
40 W
60 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Finish
NOT SPECIFIED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
8 MHz
20 MHz
Base Number Matches
1
2
ECCN Code
EAR99
Additional Feature
HIGH RELIABILITY
Case Connection
COLLECTOR
Collector-Base Capacitance-Max
120 pF
Fall Time-Max (tf)
300 ns
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
1.75 W
Turn-off Time-Max (toff)
2800 ns
Turn-on Time-Max (ton)
500 ns
VCEsat-Max
0.8 V
Compare 2SD1778AF with alternatives