2SD1778AD vs 2SD1683-S feature comparison

2SD1778AD ROHM Semiconductor

Buy Now Datasheet

2SD1683-S SANYO Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROHM CO LTD SANYO ELECTRIC CO LTD
Part Package Code SFM SIP
Package Description TO-220, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 4 A 4 A
Collector-Emitter Voltage-Max 80 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 140
JEDEC-95 Code TO-220AB TO-126
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 40 W 10 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish NOT SPECIFIED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8 MHz 150 MHz
Base Number Matches 1 2
ECCN Code EAR99
Operating Temperature-Max 150 °C

Compare 2SD1778AD with alternatives

Compare 2SD1683-S with alternatives