2SD1775Q vs 2SA1827 feature comparison

2SD1775Q Panasonic Electronic Components

Buy Now Datasheet

2SA1827 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer PANASONIC CORP ON SEMICONDUCTOR
Package Description IN-LINE, R-PSIP-T3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 4 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 500 100
JESD-30 Code R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 1.3 W 1.5 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 40 MHz
Base Number Matches 1 3

Compare 2SD1775Q with alternatives