2SD1771AQ vs 2SD2137AP feature comparison

2SD1771AQ Panasonic Electronic Components

Buy Now Datasheet

2SD2137AP Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description IN-LINE, R-PSIP-T3 IN-LINE, R-PSIP-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 3 A
Collector-Emitter Voltage-Max 180 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 120
JESD-30 Code R-PSIP-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1.3 W 2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 30 MHz
Base Number Matches 2 2

Compare 2SD1771AQ with alternatives

Compare 2SD2137AP with alternatives