2SD1771AQ vs 2SD1666 feature comparison

2SD1771AQ Panasonic Electronic Components

Buy Now Datasheet

2SD1666 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP SANYO ELECTRIC CO LTD
Package Description IN-LINE, R-PSIP-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 3 A
Collector-Emitter Voltage-Max 180 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 20
JESD-30 Code R-PSIP-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1.3 W 25 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 8 MHz
Base Number Matches 2 7
Rohs Code No
Part Package Code TO-220AB
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
JEDEC-95 Code TO-220AB
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 2SD1771AQ with alternatives

Compare 2SD1666 with alternatives