2SD1771AP vs 2SB1167 feature comparison

2SD1771AP Panasonic Electronic Components

Buy Now Datasheet

2SB1167 SANYO Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP SANYO SEMICONDUCTOR CO LTD
Package Description IN-LINE, R-PSIP-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 3 A
Collector-Emitter Voltage-Max 180 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 40
JESD-30 Code R-PSIP-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 1.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 130 MHz
Base Number Matches 1 3
Part Package Code SIP
Case Connection ISOLATED
JEDEC-95 Code TO-126

Compare 2SD1771AP with alternatives

Compare 2SB1167 with alternatives