2SD1766T100R
vs
2SD1614-T2XM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
NEC ELECTRONICS AMERICA INC
Part Package Code
SC-62
Package Description
SMALL OUTLINE, R-PSSO-F3
POWER, PLASTIC, SC-62, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
ROHM Semiconductor
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
2 A
2 A
Collector-Emitter Voltage-Max
32 V
20 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
180
135
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e2
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
2 W
2 W
Power Dissipation-Max (Abs)
2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN COPPER
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
200 MHz
VCEsat-Max
0.8 V
0.5 V
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.29.00.75
Compare 2SD1766T100R with alternatives
Compare 2SD1614-T2XM with alternatives