2SD1760TL/P
vs
2SD1760TLP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Package Description
SMALL OUTLINE, R-PSSO-G2
SC-63, 3 PIN
Reach Compliance Code
compliant
compliant
Case Connection
COLLECTOR
Collector Current-Max (IC)
3 A
3 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
82
82
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e2
e2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
15 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN COPPER
Tin/Copper (Sn/Cu)
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
90 MHz
90 MHz
VCEsat-Max
1 V
Base Number Matches
1
1
Part Package Code
SC-63
Pin Count
3
ECCN Code
EAR99
Samacsys Manufacturer
ROHM Semiconductor
Power Dissipation-Max (Abs)
15 W
Compare 2SD1760TL/P with alternatives
Compare 2SD1760TLP with alternatives