2SD1699TR vs 2SD1699-T2TR feature comparison

2SD1699TR Renesas Electronics Corporation

Buy Now Datasheet

2SD1699-T2TR NEC Electronics America Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP NEC ELECTRONICS AMERICA INC
Package Description SMALL OUTLINE, R-PSSO-F3 POWER, PLASTIC, SC-62, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 4000 4000
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
VCEsat-Max 1.2 V 1.2 V
Base Number Matches 2 1
HTS Code 8541.29.00.95
Power Dissipation Ambient-Max 2 W

Compare 2SD1699TR with alternatives

Compare 2SD1699-T2TR with alternatives