2SD1699-AZ vs 2SD1699TR feature comparison

2SD1699-AZ NEC Electronics Group

Buy Now Datasheet

2SD1699TR NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC ELECTRONICS CORP NEC ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PSSO-F3 SMALL OUTLINE, R-PSSO-F3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 1000 4000
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e6
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN BISMUTH
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2

Compare 2SD1699-AZ with alternatives

Compare 2SD1699TR with alternatives