2SD1681 vs 2SD1065S feature comparison

2SD1681 SANYO Electric Co Ltd

Buy Now Datasheet

2SD1065S SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SANYO ELECTRIC CO LTD SANYO ELECTRIC CO LTD
Part Package Code SIP TO-218
Package Description FLANGE MOUNT, R-PSFM-T3 TO-3PB, 3 PIN
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 1.2 A 15 A
Collector-Emitter Voltage-Max 18 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 140
JEDEC-95 Code TO-126 TO-218
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 10 W 90 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 20 MHz
Base Number Matches 3 4
Power Dissipation Ambient-Max 90 W
VCEsat-Max 0.4 V

Compare 2SD1681 with alternatives

Compare 2SD1065S with alternatives