2SD1681 vs 2SD1064S feature comparison

2SD1681 SANYO Electric Co Ltd

Buy Now Datasheet

2SD1064S Inchange Semiconductor Company Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer SANYO ELECTRIC CO LTD INCHANGE SEMICONDUCTOR CO LTD
Part Package Code SIP
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1.2 A 12 A
Collector-Emitter Voltage-Max 18 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 140
JEDEC-95 Code TO-126
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 10 W 80 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 10 MHz
Base Number Matches 3 4
Case Connection COLLECTOR
VCEsat-Max 0.4 V

Compare 2SD1681 with alternatives