2SD1664 vs BCX6816E6327HTSA1 feature comparison

2SD1664 Galaxy Microelectronics

Buy Now Datasheet

BCX6816E6327HTSA1 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD INFINEON TECHNOLOGIES AG
Part Package Code SOT-89
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 32 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 82 100
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 100 MHz
Base Number Matches 4 1
Rohs Code Yes
Package Description SOT-89, 3 PIN
Factory Lead Time 4 Weeks
Case Connection COLLECTOR
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 3 W
Transistor Application AMPLIFIER

Compare 2SD1664 with alternatives

Compare BCX6816E6327HTSA1 with alternatives