2SD1623U
vs
BSY56
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SANYO ELECTRIC CO LTD
|
STMICROELECTRONICS
|
Package Description |
SMALL OUTLINE, R-PSSO-F3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
2 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
50 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
280
|
100
|
JESD-30 Code |
R-PSSO-F3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.5 W
|
0.8 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Form |
FLAT
|
WIRE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Transistor Application |
SWITCHING
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
150 MHz
|
100 MHz
|
Turn-off Time-Max (toff) |
580 ns
|
|
Turn-on Time-Max (ton) |
60 ns
|
|
Base Number Matches |
3
|
6
|
Rohs Code |
|
No
|
JEDEC-95 Code |
|
TO-39
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 2SD1623U with alternatives
Compare BSY56 with alternatives