2SD1623S vs BCP55-10TC feature comparison

2SD1623S onsemi

Buy Now Datasheet

BCP55-10TC Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ON SEMICONDUCTOR ZETEX PLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 140 63
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 150 MHz 100 MHz
Base Number Matches 3 2
Package Description SMALL OUTLINE, R-PDSO-G4
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 60 V
JESD-30 Code R-PDSO-G4
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
VCEsat-Max 0.5 V

Compare BCP55-10TC with alternatives