2SD1623S
vs
2SD1614XM-T1-AZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
NEC ELECTRONICS CORP
Package Description
SMALL OUTLINE, R-PSSO-F3
SMALL OUTLINE, R-PSSO-F3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
2 A
2 A
Collector-Emitter Voltage-Max
50 V
20 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
140
135
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
200 MHz
Turn-off Time-Max (toff)
580 ns
Turn-on Time-Max (ton)
60 ns
Base Number Matches
3
2
Part Package Code
SC-62
JESD-609 Code
e6
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
TIN BISMUTH
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 2SD1623S with alternatives
Compare 2SD1614XM-T1-AZ with alternatives