2SD1621U vs 2SD1766T100 feature comparison

2SD1621U SANYO Electric Co Ltd

Buy Now Datasheet

2SD1766T100 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD ROHM CO LTD
Package Description SMALL OUTLINE, R-PSSO-F3 SMALL OUTLINE, R-PSSO-F3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 25 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 280 82
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz
Turn-off Time-Max (toff) 525 ns
Turn-on Time-Max (ton) 60 ns
Base Number Matches 2 14
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Tin/Copper (Sn/Cu)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2SD1621U with alternatives

Compare 2SD1766T100 with alternatives