2SD1621
vs
2SD1614-T1XK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SANYO ELECTRIC CO LTD
NEC ELECTRONICS AMERICA INC
Package Description
SMALL OUTLINE, R-PSSO-F3
POWER, PLASTIC, SC-62, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
8541.29.00.75
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
2 A
2 A
Collector-Emitter Voltage-Max
25 V
20 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
65
300
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
1.3 W
2 W
Power Dissipation-Max (Abs)
0.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
200 MHz
VCEsat-Max
0.4 V
0.5 V
Base Number Matches
3
1
Compare 2SD1621 with alternatives
Compare 2SD1614-T1XK with alternatives