2SD1619T vs BCX68-10 feature comparison

2SD1619T onsemi

Buy Now Datasheet

BCX68-10 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR INFINEON TECHNOLOGIES AG
Package Description , SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 85
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W 1 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 180 MHz 100 MHz
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT-89
Pin Count 3
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 20 V
JESD-30 Code R-PSSO-F3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Finish Tin (Sn)
Terminal Form FLAT
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare BCX68-10 with alternatives