2SD1615GM-T1-AZ
vs
2SD1622-S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
SANYO ELECTRIC CO LTD
Part Package Code
SC-62
Package Description
SMALL OUTLINE, R-PSSO-F3
SMALL OUTLINE, R-PSSO-F3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
135
140
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e6
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN BISMUTH
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
160 MHz
150 MHz
Base Number Matches
2
2
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
1.3 W
VCEsat-Max
0.3 V
Compare 2SD1615GM-T1-AZ with alternatives
Compare 2SD1622-S with alternatives