2SD1615GK-T1-AZ vs BST50-T feature comparison

2SD1615GK-T1-AZ NEC Electronics Group

Buy Now Datasheet

BST50-T NXP Semiconductors

Buy Now Datasheet
Transferred Transferred
NEC ELECTRONICS CORP NXP SEMICONDUCTORS
SC-62 SOT-89
SMALL OUTLINE, R-PSSO-F3 SMALL OUTLINE, R-PSSO-F3
3 3
unknown unknown
EAR99 EAR99
COLLECTOR COLLECTOR
1 A 1 A
50 V 45 V
SINGLE DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
300 2000
R-PSSO-F3 R-PSSO-F3
e6
1 1
3 3
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED
NPN NPN
Not Qualified Not Qualified
YES YES
TIN BISMUTH
FLAT FLAT
SINGLE SINGLE
NOT SPECIFIED
SWITCHING SWITCHING
SILICON SILICON
160 MHz 200 MHz
2 2
TO-243AA
150 °C
1500 ns
400 ns
1.3 V

Compare 2SD1615GK-T1-AZ with alternatives

Compare BST50-T with alternatives