2SD1615AGP-T2 vs 2SD1615GL-T2-AZ feature comparison

2SD1615AGP-T2 Renesas Electronics Corporation

Buy Now Datasheet

2SD1615GL-T2-AZ NEC Electronics Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP NEC ELECTRONICS CORP
Part Package Code SC-62 SC-62
Package Description SMALL OUTLINE, R-PSSO-F3 SMALL OUTLINE, R-PSSO-F3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 60 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e0 e6
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN BISMUTH
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 160 MHz 160 MHz
Base Number Matches 2 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2SD1615AGP-T2 with alternatives

Compare 2SD1615GL-T2-AZ with alternatives