2SD1615A
vs
2SD1615GL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
NEC ELECTRONICS CORP
Part Package Code
SC-62
SC-62
Package Description
POWER, MINIMOLD, SC-62, 3 PIN
SMALL OUTLINE, R-PSSO-F3
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
60 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
81
200
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
160 MHz
160 MHz
VCEsat-Max
0.3 V
Base Number Matches
2
1
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 2SD1615A with alternatives
Compare 2SD1615GL with alternatives