2SD1571 vs 2SC3751M feature comparison

2SD1571 Toshiba America Electronic Components

Buy Now Datasheet

2SC3751M SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TOSHIBA CORP SANYO ELECTRIC CO LTD
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 3 A 1.5 A
Collector-Emitter Voltage-Max 400 V 800 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 20
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz 15 MHz
Base Number Matches 1 1
Part Package Code TO-220ML
Pin Count 3
Additional Feature HIGH RELIABILITY
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 25 W

Compare 2SD1571 with alternatives

Compare 2SC3751M with alternatives