2SD1545
vs
BU2515AF
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
NXP SEMICONDUCTORS
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
ISOLATED
|
ISOLATED
|
Collector Current-Max (IC) |
5 A
|
9 A
|
Collector-Emitter Voltage-Max |
600 V
|
800 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
8
|
5
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
3 MHz
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SFM
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT199
|
HTS Code |
|
8541.29.00.95
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation Ambient-Max |
|
45 W
|
Turn-off Time-Max (toff) |
|
3400 ns
|
VCEsat-Max |
|
5 V
|
|
|
|
Compare 2SD1545 with alternatives
Compare BU2515AF with alternatives