2SD1436(K) vs 2N6609 feature comparison

2SD1436(K) Renesas Electronics Corporation

Buy Now Datasheet

2N6609 Mospec Semiconductor Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer RENESAS ELECTRONICS CORP MOSPEC SEMICONDUCTOR CORP
Part Package Code TO-3P
Package Description TO-3P, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A 16 A
Collector-Emitter Voltage-Max 120 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR SINGLE
DC Current Gain-Min (hFE) 1000 15
JESD-30 Code R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 2 20
Power Dissipation-Max (Abs) 150 W
Transition Frequency-Nom (fT) 200 MHz

Compare 2SD1436(K) with alternatives