2SD1367-BB vs 2SD1418DCTR-E feature comparison

2SD1367-BB Hitachi Ltd

Buy Now Datasheet

2SD1418DCTR-E Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer HITACHI LTD RENESAS ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PSSO-F3 SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code unknown compliant
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SC-62
Pin Count 3
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 160
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 1 W
Terminal Finish TIN BISMUTH
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 140 MHz

Compare 2SD1367-BB with alternatives

Compare 2SD1418DCTR-E with alternatives