2SD1257AR vs 2SD1259PQ feature comparison

2SD1257AR Panasonic Electronic Components

Buy Now Datasheet

2SD1259PQ Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description IN-LINE, R-PSIP-T3 IN-LINE, R-PSIP-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 7 A 3 A
Collector-Emitter Voltage-Max 100 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 500
JESD-30 Code R-PSIP-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 30 MHz 50 MHz
Base Number Matches 1 1

Compare 2SD1257AR with alternatives

Compare 2SD1259PQ with alternatives