2SD1255 vs BULK382 feature comparison

2SD1255 Panasonic Electronic Components

Buy Now Datasheet

BULK382 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP STMICROELECTRONICS
Package Description IN-LINE, R-PSIP-T3 SOT-82, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 4 A 5 A
Collector-Emitter Voltage-Max 80 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 8
JESD-30 Code R-PSIP-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1.3 W 60 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 30 MHz
Base Number Matches 6 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SFM
Manufacturer Package Code SOT82
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare 2SD1255 with alternatives

Compare BULK382 with alternatives