2SD1248(K)
vs
2SD600
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
SANYO SEMICONDUCTOR CO LTD
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
8 A
1 A
Collector-Emitter Voltage-Max
120 V
100 V
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
1000
20
JEDEC-95 Code
TO-220AB
TO-126
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
4
Part Package Code
SIP
Pin Count
3
Operating Temperature-Max
150 °C
Transition Frequency-Nom (fT)
130 MHz
Compare 2SD1248(K) with alternatives
Compare 2SD600 with alternatives