2SD1246S vs ZTX531 feature comparison

2SD1246S onsemi

Buy Now Datasheet

ZTX531 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ZETEX PLC
Package Description , IN-LINE, R-PSIP-W3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Terminal Finish Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) TIN LEAD
Base Number Matches 4 3
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JESD-30 Code R-PSIP-W3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.25 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 30 MHz
VCEsat-Max 0.7 V

Compare 2SD1246S with alternatives

Compare ZTX531 with alternatives