2SD1246R vs ZTX556M1TC feature comparison

2SD1246R SANYO Electric Co Ltd

Buy Now Datasheet

ZTX556M1TC Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD DIODES INC
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3 SMALL OUTLINE, R-PSSO-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 2 A 0.5 A
Collector-Emitter Voltage-Max 25 V 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 50
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PSSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 0.75 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 75 MHz
Base Number Matches 2 1
ECCN Code EAR99

Compare 2SD1246R with alternatives

Compare ZTX556M1TC with alternatives