2SD1246-AB vs MPS6714 feature comparison

2SD1246-AB SANYO Electric Co Ltd

Buy Now Datasheet

MPS6714 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description CYLINDRICAL, O-PBCY-T3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 2 A 1 A
Collector-Emitter Voltage-Max 25 V
Configuration SINGLE Single
DC Current Gain-Min (hFE) 100 50
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
VCEsat-Max 0.4 V
Base Number Matches 2 4
Rohs Code No
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 1 W
Transition Frequency-Nom (fT) 50 MHz

Compare 2SD1246-AB with alternatives