2SD1209(K)TZ vs 2SA933 feature comparison

2SD1209(K)TZ Hitachi Ltd

Buy Now Datasheet

2SA933 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD ROHM CO LTD
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 0.1 A
Collector-Emitter Voltage-Max 60 V 40 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 4000 120
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Rohs Code No
JEDEC-95 Code TO-92
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.3 W
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 140 MHz

Compare 2SD1209(K)TZ with alternatives

Compare 2SA933 with alternatives