2SD1176 vs 2SC4233 feature comparison

2SD1176 Panasonic Electronic Components

Buy Now Datasheet

2SC4233 Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Part Package Code TO-220F TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED COLLECTOR
Collector Current-Max (IC) 8 A 3 A
Collector-Emitter Voltage-Max 60 V 800 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 1000 8
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 45 W 60 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
HTS Code 8541.29.00.95
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 240
Power Dissipation Ambient-Max 60 W
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 8 MHz
Turn-off Time-Max (toff) 3800 ns
Turn-on Time-Max (ton) 500 ns
VCEsat-Max 1 V

Compare 2SD1176 with alternatives

Compare 2SC4233 with alternatives