2SD1176 vs 2SC2497 feature comparison

2SD1176 Panasonic Electronic Components

Buy Now Datasheet

2SC2497 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Part Package Code TO-220F SIP
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 8 A 1.5 A
Collector-Emitter Voltage-Max 60 V 50 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 1000 80
JEDEC-95 Code TO-220AB TO-126
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 45 W 1.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER BISMUTH COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Moisture Sensitivity Level 1
Transistor Application AMPLIFIER
Transition Frequency-Nom (fT) 150 MHz

Compare 2SD1176 with alternatives

Compare 2SC2497 with alternatives