2SD1176 vs 2SC1505L feature comparison

2SD1176 Panasonic Electronic Components

Buy Now Datasheet

2SC1505L Inchange Semiconductor Company Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PANASONIC CORP INCHANGE SEMICONDUCTOR CO LTD
Part Package Code TO-220F
Package Description FLANGE MOUNT, R-PSFM-T3 ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 8 A
Collector-Emitter Voltage-Max 60 V
Configuration DARLINGTON
DC Current Gain-Min (hFE) 1000
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 45 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON
Base Number Matches 1 3

Compare 2SD1176 with alternatives