2SD0874G vs BCX68-16 feature comparison

2SD0874G Panasonic Electronic Components

Buy Now Datasheet

BCX68-16 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP DIODES INC
Package Description SMALL OUTLINE, R-PSSO-F3 SOT-89, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 50 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 100
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN BISMUTH
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 100 MHz
Base Number Matches 1 4
Part Package Code SOT-89
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 1 W

Compare 2SD0874G with alternatives

Compare BCX68-16 with alternatives