2SD0592Q
vs
2SD592
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
PANASONIC CORP
ON SEMICONDUCTOR
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
,
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
1.5 A
Collector-Emitter Voltage-Max
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
85
60
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
150 °C
135 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.75 W
0.6 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Base Number Matches
1
5
Compare 2SD0592Q with alternatives