2SC941TM-Y
vs
BCW60ATI
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TO-92
SOT-23
Package Description
CYLINDRICAL, O-PBCY-T3
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Base Capacitance-Max
3 pF
Collector-Emitter Voltage-Max
30 V
32 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
120
120
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.4 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
120 MHz
125 MHz
VCEsat-Max
0.4 V
Base Number Matches
1
1
Compare 2SC941TM-Y with alternatives
Compare BCW60ATI with alternatives