2SC929 vs 2SC3000-AA feature comparison

2SC929 SANYO Electric Co Ltd

Buy Now Datasheet

2SC3000-AA SANYO Electric Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD SANYO ELECTRIC CO LTD
Package Description , CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.03 A 0.03 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 125 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.12 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 300 MHz 320 MHz
Base Number Matches 4 1
Collector-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare 2SC3000-AA with alternatives