2SC5761-FB
vs
NE68519-T1
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
NEC ELECTRONICS AMERICA INC
|
Package Description |
M04, THIN, SUPERMINI MINIMOLD PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
0.035 A
|
0.03 A
|
Collector-Base Capacitance-Max |
0.22 pF
|
0.7 pF
|
Collector-Emitter Voltage-Max |
2.3 V
|
6 V
|
Configuration |
SINGLE
|
SINGLE
|
Highest Frequency Band |
L BAND
|
S BAND
|
JESD-30 Code |
R-PDSO-F4
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON GERMANIUM
|
SILICON
|
Transition Frequency-Nom (fT) |
60000 MHz
|
12000 MHz
|
Base Number Matches |
2
|
3
|
Additional Feature |
|
LOW NOISE
|
|
|
|
Compare NE68519-T1 with alternatives