2SC5752-T1FB
vs
2SC5752-T1
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
NEC ELECTRONICS CORP
Package Description
PLASTIC, SUPERMINI-4
SMALL OUTLINE, R-PDSO-G4
Pin Count
4
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
Collector Current-Max (IC)
0.1 A
Collector-Base Capacitance-Max
0.7 pF
Collector-Emitter Voltage-Max
6 V
Configuration
SINGLE
Highest Frequency Band
L BAND
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
4
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
12000 MHz
Base Number Matches
3
2
Compare 2SC5752-T1FB with alternatives
Compare 2SC5752-T1 with alternatives